



STS321150U751 | |
|---|---|
DigiKey Part Number | 283-STS321150U751TR-ND - Tape & Reel (TR) 283-STS321150U751CT-ND - Cut Tape (CT) 283-STS321150U751DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS321150U751 |
Description | TVS DIODE 15VWM 30VC SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30V Clamp 13A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16V | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 13A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 75pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.55300 | kr.15.53 |
| 100 | kr.0.97510 | kr.97.51 |
| 500 | kr.0.72416 | kr.362.08 |
| 1.000 | kr.0.64300 | kr.643.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.52464 | kr.1,573.92 |
| 6.000 | kr.0.47393 | kr.2,843.58 |
| 9.000 | kr.0.44806 | kr.4,032.54 |
| 15.000 | kr.0.41899 | kr.6,284.85 |
| 21.000 | kr.0.40176 | kr.8,436.96 |
| 30.000 | kr.0.38501 | kr.11,550.30 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

