STS321033B401
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STS321150U332AH

DigiKey Part Number
283-STS321150U332AHTR-ND - Tape & Reel (TR)
283-STS321150U332AHCT-ND - Cut Tape (CT)
283-STS321150U332AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STS321150U332AH
Description
TVS DIODE 15VWM 30VC SOD323
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
30V Clamp 55A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
16V
Voltage - Clamping (Max) @ Ipp
30V
Current - Peak Pulse (10/1000µs)
55A (8/20µs)
Power - Peak Pulse
2000W (2kW)
Power Line Protection
No
Applications
CAN, Ethernet, Telecom
Capacitance @ Frequency
330pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.14000kr.3.14
10kr.2.13100kr.21.31
100kr.1.21730kr.121.73
500kr.0.95334kr.476.67
1.000kr.0.81408kr.814.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.69120kr.2,073.60
6.000kr.0.65692kr.3,941.52
9.000kr.0.59520kr.5,356.80
15.000kr.0.56640kr.8,496.00
21.000kr.0.56258kr.11,814.18
30.000kr.0.53760kr.16,128.00
75.000kr.0.52685kr.39,513.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.14000
Unit Price with VAT:kr.3.92500