
STS321150B100AH | |
|---|---|
DigiKey Part Number | 283-STS321150B100AHTR-ND - Tape & Reel (TR) 283-STS321150B100AHCT-ND - Cut Tape (CT) 283-STS321150B100AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS321150B100AH |
Description | TVS DIODE 15VWM 40VC SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 350W |
Mfr | Power Line Protection No |
Series | Applications CAN, Ethernet, Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 1pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 15V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 16.7V | Package / Case SC-76, SOD-323 |
Voltage - Clamping (Max) @ Ipp 40V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 10A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.85000 | kr.3.85 |
| 10 | kr.2.35200 | kr.23.52 |
| 100 | kr.1.49870 | kr.149.87 |
| 500 | kr.1.12880 | kr.564.40 |
| 1.000 | kr.1.00919 | kr.1,009.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.83326 | kr.2,499.78 |
| 6.000 | kr.0.75871 | kr.4,552.26 |
| 9.000 | kr.0.72071 | kr.6,486.39 |
| 15.000 | kr.0.67801 | kr.10,170.15 |
| 21.000 | kr.0.65271 | kr.13,706.91 |
| 30.000 | kr.0.62813 | kr.18,843.90 |
| Unit Price without VAT: | kr.3.85000 |
|---|---|
| Unit Price with VAT: | kr.4.81250 |

