20V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
TVS Diode ESD Suppressors from Eaton
How TVS Diodes Work

STS321050B100

DigiKey Part Number
283-STS321050B100TR-ND - Tape & Reel (TR)
283-STS321050B100CT-ND - Cut Tape (CT)
283-STS321050B100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STS321050B100
Description
TVS DIODE 5VWM 20VC SOD323
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
18A (8/20µs)
Mfr
Power - Peak Pulse
350W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
USB
Part Status
Active
Capacitance @ Frequency
1pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
SC-76, SOD-323
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.2.28900kr.22.89
100kr.1.45500kr.145.50
500kr.1.09504kr.547.52
1.000kr.0.97871kr.978.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.80765kr.2,422.95
6.000kr.0.73513kr.4,410.78
9.000kr.0.69817kr.6,283.53
15.000kr.0.65663kr.9,849.45
21.000kr.0.63202kr.13,272.42
30.000kr.0.60810kr.18,243.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500