STS321033B401
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STS321045B502AH

DigiKey Part Number
283-STS321045B502AHTR-ND - Tape & Reel (TR)
283-STS321045B502AHCT-ND - Cut Tape (CT)
283-STS321045B502AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STS321045B502AH
Description
TVS DIODE 4.5VWM 18VC SOD323
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
18V Clamp 140A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
4.5V (Max)
Voltage - Breakdown (Min)
4.7V
Voltage - Clamping (Max) @ Ipp
18V
Current - Peak Pulse (10/1000µs)
140A (8/20µs)
Power - Peak Pulse
2000W (2kW)
Power Line Protection
No
Applications
CAN, Ethernet, Telecom
Capacitance @ Frequency
500pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.215
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.97000kr.3.97
10kr.2.44500kr.24.45
100kr.1.56420kr.156.42
500kr.1.30458kr.652.29
1.000kr.1.05978kr.1,059.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.90240kr.2,707.20
6.000kr.0.82560kr.4,953.60
9.000kr.0.73600kr.6,624.00
15.000kr.0.71360kr.10,704.00
21.000kr.0.69120kr.14,515.20
30.000kr.0.65920kr.19,776.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.97000
Unit Price with VAT:kr.4.96250