15V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
TVS Diode ESD Suppressors from Eaton
How TVS Diodes Work

STS321033B401

DigiKey Part Number
283-STS321033B401TR-ND - Tape & Reel (TR)
283-STS321033B401CT-ND - Cut Tape (CT)
283-STS321033B401DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STS321033B401
Description
TVS DIODE 3.3VWM 15VC SOD323
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
3.6V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
30A (8/20µs)
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
40pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.60400kr.16.04
100kr.1.00930kr.100.93
500kr.0.75066kr.375.33
1.000kr.0.66684kr.666.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.56234kr.1,687.02
6.000kr.0.50861kr.3,051.66
9.000kr.0.48120kr.4,330.80
15.000kr.0.45039kr.6,755.85
21.000kr.0.43213kr.9,074.73
30.000kr.0.41439kr.12,431.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000