STS234050U160 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton - Electronics Division
In Stock: 4.988
Unit Price: kr.8.62000
Datasheet
24.8V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.8V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
TVS Diode ESD Suppressors from Eaton
How TVS Diodes Work

STS234050U160

DigiKey Part Number
283-STS234050U160TR-ND - Tape & Reel (TR)
283-STS234050U160CT-ND - Cut Tape (CT)
283-STS234050U160DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STS234050U160
Description
TVS DIODE 5VWM 24.8VC SOT23-6
Customer Reference
Detailed Description
24.8V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
15A (8/20µs)
Mfr
Power - Peak Pulse
300W
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
DVI, Ethernet, USB
Part Status
Obsolete
Capacitance @ Frequency
3pF @ 1MHz
Type
Steering (Rail to Rail)
Operating Temperature
-55°C ~ 125°C (TJ)
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
SOT-23-6
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
24.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STS234050U150Eaton - Electronics Division4.988283-STS234050U150CT-NDkr.8.62000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes