



STS232360B151 | |
|---|---|
DigiKey Part Number | 283-STS232360B151TR-ND - Tape & Reel (TR) 283-STS232360B151CT-ND - Cut Tape (CT) 283-STS232360B151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS232360B151 |
Description | TVS DIODE 36VWM 90VC SOT23 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 90V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 90V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.75600 | kr.17.56 |
| 100 | kr.0.99540 | kr.99.54 |
| 500 | kr.0.99222 | kr.496.11 |
| 1.000 | kr.0.98796 | kr.987.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300.000 | kr.0.69588 | kr.208,764.00 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

