60V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STS232240B151AH

DigiKey Part Number
283-STS232240B151AHTR-ND - Tape & Reel (TR)
283-STS232240B151AHCT-ND - Cut Tape (CT)
283-STS232240B151AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STS232240B151AH
Description
TVS DIODE 24VWM 60VC SOT23
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
60V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
60V
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
CAN, Ethernet, Telecom
Capacitance @ Frequency
15pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.80000kr.3.80
10kr.2.35800kr.23.58
100kr.1.50190kr.150.19
500kr.1.13130kr.565.65
1.000kr.1.01167kr.1,011.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.83563kr.2,506.89
6.000kr.0.76107kr.4,566.42
9.000kr.0.72305kr.6,507.45
15.000kr.0.68033kr.10,204.95
21.000kr.0.65502kr.13,755.42
30.000kr.0.63043kr.18,912.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.80000
Unit Price with VAT:kr.4.75000