25V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
TVS Diode ESD Suppressors from Eaton
How TVS Diodes Work

STS232120U581

DigiKey Part Number
283-STS232120U581TR-ND - Tape & Reel (TR)
283-STS232120U581CT-ND - Cut Tape (CT)
283-STS232120U581DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STS232120U581
Description
TVS DIODE 12VWM 25VC SOT23
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
STS232120U581 Models
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Mfr
Power - Peak Pulse
350W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
58pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Unidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12V (Max)
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Breakdown (Min)
13.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 337
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.11600kr.11.16
100kr.0.69680kr.69.68
500kr.0.51228kr.256.14
1.000kr.0.45249kr.452.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.66492kr.1,994.76
6.000kr.0.60315kr.3,618.90
9.000kr.0.57165kr.5,144.85
15.000kr.0.53625kr.8,043.75
21.000kr.0.51528kr.10,820.88
30.000kr.0.49489kr.14,846.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000