


STN254050UL50AH | |
|---|---|
DigiKey Part Number | 283-STN254050UL50AHTR-ND - Tape & Reel (TR) 283-STN254050UL50AHCT-ND - Cut Tape (CT) 283-STN254050UL50AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN254050UL50AH |
Description | TVS DIODE 5VWM 12VC DFN2510-10L |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510-10L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | CAN, Ethernet, Telecom | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.52000 | kr.3.52 |
| 10 | kr.2.18200 | kr.21.82 |
| 100 | kr.1.38880 | kr.138.88 |
| 500 | kr.1.11014 | kr.555.07 |
| 1.000 | kr.0.94080 | kr.940.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.79360 | kr.2,380.80 |
| 6.000 | kr.0.71680 | kr.4,300.80 |
| 9.000 | kr.0.68480 | kr.6,163.20 |
| 15.000 | kr.0.65280 | kr.9,792.00 |
| 21.000 | kr.0.62080 | kr.13,036.80 |
| 30.000 | kr.0.59845 | kr.17,953.50 |
| Unit Price without VAT: | kr.3.52000 |
|---|---|
| Unit Price with VAT: | kr.4.40000 |

