17V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603-2L
DFN0603-2L_View2
High Power TVS Diodes

STN061050BL15

DigiKey Part Number
283-STN061050BL15TR-ND - Tape & Reel (TR)
283-STN061050BL15CT-ND - Cut Tape (CT)
283-STN061050BL15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STN061050BL15
Description
TVS DIODE 5VWM 17VC DFN0603-2L
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
17V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603-2L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Mfr
Power - Peak Pulse
4W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Capacitance @ Frequency
0.15pF @ 1MHz
Type
Zener
Operating Temperature
-40°C ~ 125°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
0201 (0603 Metric)
Voltage - Breakdown (Min)
5.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
17V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.020
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.00800kr.10.08
100kr.0.62580kr.62.58
500kr.0.45876kr.229.38
1.000kr.0.40456kr.404.56
2.000kr.0.35881kr.717.62
5.000kr.0.30919kr.1,545.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.45466kr.4,546.60
20.000kr.0.41618kr.8,323.60
30.000kr.0.39658kr.11,897.40
50.000kr.0.37454kr.18,727.00
70.000kr.0.36150kr.25,305.00
100.000kr.0.34881kr.34,881.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250