500 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Eaton Electronics Overcurrent Protection Fuse Portfolio

SS-5-500MA-BK

DigiKey Part Number
283-SS-5-500MA-BK-ND
Manufacturer
Manufacturer Product Number
SS-5-500MA-BK
Description
FUSE BRD MNT 500MA 250VAC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
500 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
SS-5-500MA-BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
1.79
Approval Agency
CQC, cULus, EK-MARK, SEMKO, VDE
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm)
DC Cold Resistance
0.2575 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.21.43000kr.21.43
5kr.17.77800kr.88.89
10kr.16.40800kr.164.08
50kr.13.61320kr.680.66
200kr.11.58000kr.2,316.00
400kr.10.67483kr.4,269.93
600kr.10.17623kr.6,105.74
1.000kr.9.57873kr.9,578.73
5.000kr.7.92500kr.39,625.00
Manufacturers Standard Package
Unit Price without VAT:kr.21.43000
Unit Price with VAT:kr.26.78750