SR-5F Series; BK ending
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SR-5F Series; BK ending
Eaton Electronics Overcurrent Protection Fuse Portfolio

SR-5F-1A-BK

DigiKey Part Number
283-4005-ND
Manufacturer
Manufacturer Product Number
SR-5F-1A-BK
Description
FUSE BOARD MNT 1A 250VAC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
SR-5F-1A-BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
2.6
Approval Agency
cULus, PSE
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.335" Dia x 0.319" H (8.50mm x 8.10mm)
DC Cold Resistance
0.171 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.19.07000kr.19.07
5kr.15.80800kr.79.04
10kr.14.59200kr.145.92
50kr.12.10500kr.605.25
200kr.10.29760kr.2,059.52
400kr.9.49345kr.3,797.38
600kr.9.05045kr.5,430.27
1.000kr.8.51955kr.8,519.55
5.000kr.7.02601kr.35,130.05
Manufacturers Standard Package
Unit Price without VAT:kr.19.07000
Unit Price with VAT:kr.23.83750