800 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
800 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Eaton Electronics Overcurrent Protection Fuse Portfolio

SR-5-800MA-AP

DigiKey Part Number
283-2568-1-ND - Cut Tape (CT)
283-2568-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SR-5-800MA-AP
Description
FUSE BRD MNT 800MA 250VAC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
800 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
SR-5-800MA-AP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
6.5
Approval Agency
CCC, cULus, KC-MARK, SEMKO, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.319" H (8.50mm x 8.10mm)
DC Cold Resistance
0.112 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 839
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.83000kr.9.83
5kr.8.14000kr.40.70
10kr.7.50700kr.75.07
50kr.6.22840kr.311.42
100kr.5.74590kr.574.59
250kr.5.16404kr.1,291.01
500kr.4.76160kr.2,380.80
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.5.17014kr.5,170.14
2.000kr.4.76226kr.9,524.52
3.000kr.4.53747kr.13,612.41
5.000kr.4.26786kr.21,339.30
7.000kr.4.09814kr.28,686.98
10.000kr.4.01798kr.40,179.80
Manufacturers Standard Package
Unit Price without VAT:kr.9.83000
Unit Price with VAT:kr.12.28750