


SR-5-6.3A-AP | |
|---|---|
DigiKey Part Number | 283-5261-1-ND - Cut Tape (CT) 283-5261-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR-5-6.3A-AP |
Description | FUSE BOARD MNT 6.3A 250VAC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | SR-5-6.3A-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 63A | |
Melting I²t | 200.0 | |
Approval Agency | CCC, cULus, KC-MARK, PSE, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.319" H (8.50mm x 8.10mm) | |
DC Cold Resistance | 0.008 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 5 | kr.6.07400 | kr.30.37 |
| 10 | kr.5.60500 | kr.56.05 |
| 50 | kr.4.65100 | kr.232.55 |
| 100 | kr.4.29150 | kr.429.15 |
| 250 | kr.3.85752 | kr.964.38 |
| 500 | kr.3.55738 | kr.1,778.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.17014 | kr.5,170.14 |
| 2.000 | kr.4.76226 | kr.9,524.52 |
| 3.000 | kr.4.53747 | kr.13,612.41 |
| 5.000 | kr.4.26786 | kr.21,339.30 |
| 7.000 | kr.4.09814 | kr.28,686.98 |
| 10.000 | kr.4.01798 | kr.40,179.80 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |

