315 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
315 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Eaton Electronics Overcurrent Protection Fuse Portfolio

SR-5-315MA-AP

DigiKey Part Number
283-3212-1-ND - Cut Tape (CT)
283-3212-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SR-5-315MA-AP
Description
FUSE BRD MNT 315MA 250VAC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
315 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
SR-5-315MA-AP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.2772
Approval Agency
CCC, cULus, KC-MARK, SEMKO, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.319" H (8.50mm x 8.10mm)
DC Cold Resistance
0.43 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 560
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.88000kr.8.88
5kr.7.35400kr.36.77
10kr.6.78400kr.67.84
50kr.5.62860kr.281.43
100kr.5.19310kr.519.31
250kr.4.66752kr.1,166.88
500kr.4.30398kr.2,151.99
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.5.17014kr.5,170.14
2.000kr.4.76226kr.9,524.52
3.000kr.4.53747kr.13,612.41
5.000kr.4.26786kr.21,339.30
7.000kr.4.09814kr.28,686.98
10.000kr.4.01798kr.40,179.80
Manufacturers Standard Package
Unit Price without VAT:kr.8.88000
Unit Price with VAT:kr.11.10000