


SR-5-250MA-AP | |
|---|---|
DigiKey Part Number | 283-SR-5-250MA-APCT-ND - Cut Tape (CT) 283-SR-5-250MA-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR-5-250MA-AP |
Description | FUSE BRD MNT 250MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | SR-5-250MA-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.24778 | |
Approval Agency | CCC, cULus, KC-MARK, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.319" H (8.50mm x 8.10mm) | |
DC Cold Resistance | 0.66 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| 5 | kr.7.82400 | kr.39.12 |
| 10 | kr.7.21500 | kr.72.15 |
| 50 | kr.5.98500 | kr.299.25 |
| 100 | kr.5.52210 | kr.552.21 |
| 250 | kr.4.96268 | kr.1,240.67 |
| 500 | kr.4.57596 | kr.2,287.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.21769 | kr.4,217.69 |
| 2.000 | kr.3.88550 | kr.7,771.00 |
| 3.000 | kr.3.70245 | kr.11,107.35 |
| 5.000 | kr.3.48293 | kr.17,414.65 |
| 7.000 | kr.3.34476 | kr.23,413.32 |
| 10.000 | kr.3.21097 | kr.32,109.70 |
| Unit Price without VAT: | kr.9.45000 |
|---|---|
| Unit Price with VAT: | kr.11.81250 |



