


SR-5-160MA-AP | |
|---|---|
DigiKey Part Number | 283-SR-5-160MA-APCT-ND - Cut Tape (CT) 283-SR-5-160MA-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR-5-160MA-AP |
Description | FUSE BRD MNT 160MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 160 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | SR-5-160MA-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.039097 | |
Approval Agency | CCC, cULus, KC-MARK, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.319" H (8.50mm x 8.10mm) | |
DC Cold Resistance | 1.02 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.73000 | kr.11.73 |
| 5 | kr.9.72600 | kr.48.63 |
| 10 | kr.8.97700 | kr.89.77 |
| 50 | kr.7.44820 | kr.372.41 |
| 100 | kr.6.87190 | kr.687.19 |
| 250 | kr.6.17568 | kr.1,543.92 |
| 500 | kr.5.69382 | kr.2,846.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.24736 | kr.5,247.36 |
| 2.000 | kr.4.83336 | kr.9,666.72 |
| 3.000 | kr.4.60523 | kr.13,815.69 |
| 5.000 | kr.4.33151 | kr.21,657.55 |
| 7.000 | kr.4.15923 | kr.29,114.61 |
| 10.000 | kr.4.08415 | kr.40,841.50 |
| Unit Price without VAT: | kr.11.73000 |
|---|---|
| Unit Price with VAT: | kr.14.66250 |

