100 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Eaton Electronics Overcurrent Protection Fuse Portfolio

SR-5-100MA-AP

DigiKey Part Number
283-3210-1-ND - Cut Tape (CT)
283-3210-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SR-5-100MA-AP
Description
FUSE BRD MNT 100MA 250VAC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
SR-5-100MA-AP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.015155
Approval Agency
CCC, cULus, KC-MARK, SEMKO, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.319" H (8.50mm x 8.10mm)
DC Cold Resistance
2.37 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.017
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.12.68000kr.12.68
5kr.10.50000kr.52.50
10kr.9.68800kr.96.88
50kr.8.03660kr.401.83
100kr.7.41460kr.741.46
250kr.6.66256kr.1,665.64
500kr.6.14258kr.3,071.29
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.5.66073kr.5,660.73
2.000kr.5.21386kr.10,427.72
3.000kr.4.96752kr.14,902.56
5.000kr.4.67205kr.23,360.25
7.000kr.4.48607kr.31,402.49
10.000kr.4.43983kr.44,398.30
Manufacturers Standard Package
Unit Price without VAT:kr.12.68000
Unit Price with VAT:kr.15.85000