1.6 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.6 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Eaton Electronics Overcurrent Protection Fuse Portfolio

SR-5-1.6A-BK

DigiKey Part Number
283-SR-5-1.6A-BK-ND
Manufacturer
Manufacturer Product Number
SR-5-1.6A-BK
Description
FUSE BOARD MNT 1.6A 250VAC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.6 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
SR-5-1.6A-BK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
24.0
Part Status
Active
Approval Agency
CCC, cULus, KC-MARK, PSE, SEMKO, VDE
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Fuse Type
Size / Dimension
0.335" Dia x 0.319" H (8.50mm x 8.10mm)
Current Rating (Amps)
DC Cold Resistance
0.043 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0034.6617SCHURTER Inc.6.877486-1137-NDkr.7.61000Direct
37211600001Littelfuse Inc.1.757WK4253CT-NDkr.9.51000Direct
37011600000Littelfuse Inc.1.013WK4953CT-NDkr.8.37000Similar
In-Stock: 89
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.17.56000kr.17.56
5kr.14.57000kr.72.85
10kr.13.44100kr.134.41
50kr.11.15080kr.557.54
200kr.9.48655kr.1,897.31
400kr.8.74573kr.3,498.29
600kr.8.33795kr.5,002.77
1.000kr.7.84911kr.7,849.11
5.000kr.6.47404kr.32,370.20
Manufacturers Standard Package
Unit Price without VAT:kr.17.56000
Unit Price with VAT:kr.21.95000