


SR-5-1.25A-AP | |
|---|---|
DigiKey Part Number | 283-SR-5-1.25A-APCT-ND - Cut Tape (CT) 283-SR-5-1.25A-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR-5-1.25A-AP |
Description | FUSE BRD MNT 1.25A 250VAC RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | SR-5-1.25A-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 13.0 | |
Approval Agency | CCC, cULus, KC-MARK, PSE, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.319" H (8.50mm x 8.10mm) | |
DC Cold Resistance | 0.061 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.92000 | kr.9.92 |
| 5 | kr.8.21800 | kr.41.09 |
| 10 | kr.7.58400 | kr.75.84 |
| 50 | kr.6.29120 | kr.314.56 |
| 100 | kr.5.80480 | kr.580.48 |
| 250 | kr.5.21676 | kr.1,304.19 |
| 500 | kr.4.81012 | kr.2,405.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.65498 | kr.4,654.98 |
| 2.000 | kr.4.28810 | kr.8,576.20 |
| 3.000 | kr.4.08591 | kr.12,257.73 |
| 5.000 | kr.3.84343 | kr.19,217.15 |
| 7.000 | kr.3.69078 | kr.25,835.46 |
| 10.000 | kr.3.57600 | kr.35,760.00 |
| Unit Price without VAT: | kr.9.92000 |
|---|---|
| Unit Price with VAT: | kr.12.40000 |


