



SMF75A | |
|---|---|
DigiKey Part Number | 283-SMF75ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF75A |
Description | TVS DIODE 75VWM 121VC SOD123FL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 1.7A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.62742 | kr.1,882.26 |
| 6.000 | kr.0.56841 | kr.3,410.46 |
| 9.000 | kr.0.53832 | kr.4,844.88 |
| 15.000 | kr.0.50449 | kr.7,567.35 |
| 21.000 | kr.0.48446 | kr.10,173.66 |
| 30.000 | kr.0.46498 | kr.13,949.40 |
| Unit Price without VAT: | kr.0.62742 |
|---|---|
| Unit Price with VAT: | kr.0.78428 |

