SM8S10AH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.8.17827
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.8.17827
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.9.78867
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1.070
Unit Price: kr.17.92000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 1.475
Unit Price: kr.23.42000
Datasheet
SM8S12AH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SM8S12AH
High Power TVS Diodes
Automotive High Reliability TVS Diodes

SM8S10AH

DigiKey Part Number
283-SM8S10AHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM8S10AH
Description
TVS DIODE 10VWM 17VC DO218AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
17V Clamp 388A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
388A
Power - Peak Pulse
6600W (6.6kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100.500kr.9.04000kr.908,520.00
Unit Price without VAT:kr.9.04000
Unit Price with VAT:kr.11.30000