

| SMCJ36CA | |
|---|---|
| DigiKey Part Number | 283-SMCJ36CATR-ND - Tape & Reel (TR) 283-SMCJ36CACT-ND - Cut Tape (CT) 283-SMCJ36CADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMCJ36CA | 
| Description | TVS DIODE 36VWM 58.1VC SMC | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | 58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount SMC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 36V | |
| Voltage - Breakdown (Min) | 40V | |
| Voltage - Clamping (Max) @ Ipp | 58.1V | |
| Current - Peak Pulse (10/1000µs) | 25.8A | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | No | |
| Applications | Telecom | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.58000 | kr.3.58 | 
| 10 | kr.3.17400 | kr.31.74 | 
| 100 | kr.2.19520 | kr.219.52 | 
| 500 | kr.1.83040 | kr.915.20 | 
| 1.000 | kr.1.56160 | kr.1,561.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.63731 | kr.4,911.93 | 
| Unit Price without VAT: | kr.3.58000 | 
|---|---|
| Unit Price with VAT: | kr.4.47500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark