



SMF7-5A | |
|---|---|
DigiKey Part Number | 283-SMF7-5ATR-ND - Tape & Reel (TR) 283-SMF7-5ACT-ND - Cut Tape (CT) 283-SMF7-5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF7-5A |
Description | TVS DIODE 7.5VWM 12.9V SOD123FL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 1.7A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.67400 | kr.16.74 |
| 100 | kr.1.05560 | kr.105.56 |
| 500 | kr.0.78680 | kr.393.40 |
| 1.000 | kr.0.69987 | kr.699.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.58909 | kr.1,767.27 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

