10.3V Clamp 19.4A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.3V Clamp 19.4A Ipp Tvs Diode Surface Mount SOD-123FL
SOD 123FL
High Power TVS Diodes

SMF6-0CA

DigiKey Part Number
283-SMF6-0CATR-ND - Tape & Reel (TR)
283-SMF6-0CACT-ND - Cut Tape (CT)
283-SMF6-0CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF6-0CA
Description
TVS DIODE 6VWM 10.3VC SOD123FL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10.3V Clamp 19.4A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
19.4A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.117
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.64000kr.2.64
10kr.1.63800kr.16.38
100kr.1.03390kr.103.39
500kr.0.77078kr.385.39
1.000kr.0.68570kr.685.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.60619kr.1,818.57
6.000kr.0.54881kr.3,292.86
9.000kr.0.51955kr.4,675.95
15.000kr.0.48666kr.7,299.90
21.000kr.0.46718kr.9,810.78
30.000kr.0.37620kr.11,286.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.64000
Unit Price with VAT:kr.3.30000