93.6V Clamp 2.1A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
93.6V Clamp 2.1A Ipp Tvs Diode Surface Mount SOD-123FL
SOD 123FL
High Power TVS Diodes

SMF58A

DigiKey Part Number
283-SMF58ATR-ND - Tape & Reel (TR)
283-SMF58ACT-ND - Cut Tape (CT)
283-SMF58ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF58A
Description
TVS DIODE 58VWM 93.6VC SOD123FL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
93.6V Clamp 2.1A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
2.1A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.597
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.42000kr.14.20
100kr.0.89080kr.89.08
500kr.0.65974kr.329.87
1.000kr.0.58499kr.584.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.47607kr.1,428.21
6.000kr.0.42932kr.2,575.92
9.000kr.0.40549kr.3,649.41
15.000kr.0.37868kr.5,680.20
21.000kr.0.36280kr.7,618.80
30.000kr.0.34736kr.10,420.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750