



SMF5-0AH | |
|---|---|
DigiKey Part Number  | 283-SMF5-0AHTR-ND - Tape & Reel (TR) 283-SMF5-0AHCT-ND - Cut Tape (CT) 283-SMF5-0AHDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SMF5-0AH  | 
Description  | TVS DIODE 5VWM 9.2VC SOD123FL  | 
Customer Reference  | |
Detailed Description  | 9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount SOD-123FL  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Obsolete  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 5V  | |
Voltage - Breakdown (Min)  | 6.4V  | |
Voltage - Clamping (Max) @ Ipp  | 9.2V  | |
Current - Peak Pulse (10/1000µs)  | 21.7A  | |
Power - Peak Pulse  | 200W  | |
Power Line Protection  | No  | |
Applications  | Telecom  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SOD-123F  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.20000 | kr.3.20 | 
| 10 | kr.1.97100 | kr.19.71 | 
| 100 | kr.1.24800 | kr.124.80 | 
| 500 | kr.0.93466 | kr.467.33 | 
| 1.000 | kr.0.83347 | kr.833.47 | 
| 2.000 | kr.0.74823 | kr.1,496.46 | 
| Unit Price without VAT: | kr.3.20000 | 
|---|---|
| Unit Price with VAT: | kr.4.00000 | 

