SOD 123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123FL
SOD 123FL

SMF40ALH

DigiKey Part Number
283-SMF40ALHTR-ND - Tape & Reel (TR)
283-SMF40ALHCT-ND - Cut Tape (CT)
283-SMF40ALHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF40ALH
Description
TVS DIODE 40VWM 64.5VC SOD123FL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.140
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.69000kr.2.69
10kr.1.65800kr.16.58
100kr.1.04510kr.104.51
500kr.0.77836kr.389.18
1.000kr.0.69210kr.692.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
300.000kr.0.48160kr.144,480.00
Unit Price without VAT:kr.2.69000
Unit Price with VAT:kr.3.36250