



SMF30ALH | |
|---|---|
DigiKey Part Number | 283-SMF30ALHTR-ND - Tape & Reel (TR) 283-SMF30ALHCT-ND - Cut Tape (CT) 283-SMF30ALHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF30ALH |
Description | TVS DIODE 30VWM 48.4VC SOD123FL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.26000 | kr.3.26 |
| 10 | kr.2.02200 | kr.20.22 |
| 100 | kr.1.28320 | kr.128.32 |
| 500 | kr.0.96192 | kr.480.96 |
| 1.000 | kr.0.85824 | kr.858.24 |
| 2.000 | kr.0.77082 | kr.1,541.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300.000 | kr.0.48160 | kr.144,480.00 |
| Unit Price without VAT: | kr.3.26000 |
|---|---|
| Unit Price with VAT: | kr.4.07500 |

