48.4V Clamp 4.1A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48.4V Clamp 4.1A Ipp Tvs Diode Surface Mount SOD-123FL
SOD 123FL
High Power TVS Diodes

SMF30A

DigiKey Part Number
283-SMF30ATR-ND - Tape & Reel (TR)
283-SMF30ACT-ND - Cut Tape (CT)
283-SMF30ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF30A
Description
TVS DIODE 30VWM 48.4VC SOD123FL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
48.4V Clamp 4.1A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
4.1A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.570
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.66100kr.16.61
100kr.1.04800kr.104.80
500kr.0.78084kr.390.42
1.000kr.0.69442kr.694.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.58438kr.1,753.14
6.000kr.0.47550kr.2,853.00
9.000kr.0.46599kr.4,193.91
21.000kr.0.44994kr.9,448.74
30.000kr.0.43162kr.12,948.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250