


SMDJ48CA | |
|---|---|
DigiKey Part Number | 283-SMDJ48CATR-ND - Tape & Reel (TR) 283-SMDJ48CACT-ND - Cut Tape (CT) 283-SMDJ48CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ48CA |
Description | TVS DIODE 48VWM 77.4VC SMC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 38.8A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 38.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.97065 | kr.5,911.95 |
| Unit Price without VAT: | kr.1.97065 |
|---|---|
| Unit Price with VAT: | kr.2.46331 |

