SMF15AH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12.177
Unit Price: kr.3.30000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.98209
Datasheet
24.4V Clamp 8.2A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.4V Clamp 8.2A Ipp Tvs Diode Surface Mount SOD-123FL
SOD 123FL
High Power TVS Diodes

SMF15AH

DigiKey Part Number
283-SMF15AHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMF15AH
Description
TVS DIODE 15VWM 24.4VC SOD123FL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
24.4V Clamp 8.2A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
8.2A
Mfr
Power - Peak Pulse
200W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
15V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
16.7V
Package / Case
SOD-123F
Voltage - Clamping (Max) @ Ipp
24.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMF15A-HE3-08Vishay General Semiconductor - Diodes Division12.177112-SMF15A-HE3-08CT-NDkr.3.30000Similar
SZSMF15AT1GLittelfuse Inc.018-SZSMF15AT1GTR-NDkr.0.98209Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
300.000kr.0.40418kr.121,254.00
Unit Price without VAT:kr.0.40418
Unit Price with VAT:kr.0.50523