



SMF14CA | |
|---|---|
DigiKey Part Number | 283-SMF14CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF14CA |
Description | TVS DIODE 14VWM 23.2VC SOD123FL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 8.6A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 8.6A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.61864 | kr.1,855.92 |
| 6.000 | kr.0.56046 | kr.3,362.76 |
| 9.000 | kr.0.53078 | kr.4,777.02 |
| 15.000 | kr.0.49743 | kr.7,461.45 |
| 21.000 | kr.0.47768 | kr.10,031.28 |
| 30.000 | kr.0.45848 | kr.13,754.40 |
| Unit Price without VAT: | kr.0.61864 |
|---|---|
| Unit Price with VAT: | kr.0.77330 |



