19.9V Clamp 10.1A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.9V Clamp 10.1A Ipp Tvs Diode Surface Mount SOD-123FL
SOD 123FL
High Power TVS Diodes

SMF12A

DigiKey Part Number
283-SMF12ATR-ND - Tape & Reel (TR)
283-SMF12ACT-ND - Cut Tape (CT)
283-SMF12ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF12A
Description
TVS DIODE 12VWM 19.9VC SOD123FL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
19.9V Clamp 10.1A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
19.9V
Mfr
Current - Peak Pulse (10/1000µs)
10.1A
Series
Power - Peak Pulse
200W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12V
Package / Case
SOD-123F
Voltage - Breakdown (Min)
13.3V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.407
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.88000kr.2.88
10kr.1.76300kr.17.63
100kr.1.11090kr.111.09
500kr.0.82818kr.414.09
1.000kr.0.73677kr.736.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.60316kr.1,809.48
6.000kr.0.54607kr.3,276.42
9.000kr.0.51697kr.4,652.73
15.000kr.0.48425kr.7,263.75
21.000kr.0.46487kr.9,762.27
30.000kr.0.44603kr.13,380.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.88000
Unit Price with VAT:kr.3.60000