



SMF12A | |
|---|---|
DigiKey Part Number | 283-SMF12ATR-ND - Tape & Reel (TR) 283-SMF12ACT-ND - Cut Tape (CT) 283-SMF12ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF12A |
Description | TVS DIODE 12VWM 19.9VC SOD123FL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 10.1A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 19.9V |
Mfr | Current - Peak Pulse (10/1000µs) 10.1A |
Series | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.1.76300 | kr.17.63 |
| 100 | kr.1.11090 | kr.111.09 |
| 500 | kr.0.82818 | kr.414.09 |
| 1.000 | kr.0.73677 | kr.736.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.60316 | kr.1,809.48 |
| 6.000 | kr.0.54607 | kr.3,276.42 |
| 9.000 | kr.0.51697 | kr.4,652.73 |
| 15.000 | kr.0.48425 | kr.7,263.75 |
| 21.000 | kr.0.46487 | kr.9,762.27 |
| 30.000 | kr.0.44603 | kr.13,380.90 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |

