27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount SMA
High Power TVS Diodes

SMAJ17CA

DigiKey Part Number
283-SMAJ17CATR-ND - Tape & Reel (TR)
283-SMAJ17CACT-ND - Cut Tape (CT)
283-SMAJ17CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ17CA
Description
TVS DIODE 17VWM 27.6VC SMA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
14.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 811
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.42000kr.14.20
100kr.0.88950kr.88.95
500kr.0.65936kr.329.68
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.59382kr.2,969.10
10.000kr.0.54119kr.5,411.90
15.000kr.0.51436kr.7,715.40
25.000kr.0.48422kr.12,105.50
35.000kr.0.46636kr.16,322.60
50.000kr.0.44901kr.22,450.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750