


| SMAJ15A | |
|---|---|
| DigiKey Part Number | 283-SMAJ15ATR-ND - Tape & Reel (TR) 283-SMAJ15ACT-ND - Cut Tape (CT) 283-SMAJ15ADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMAJ15A | 
| Description | TVS DIODE 15VWM 24.4VC SMA | 
| Manufacturer Standard Lead Time | 31 Weeks | 
| Customer Reference | |
| Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount SMA | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 15V | |
| Voltage - Breakdown (Min) | 16.7V | |
| Voltage - Clamping (Max) @ Ipp | 24.4V | |
| Current - Peak Pulse (10/1000µs) | 16.4A | |
| Power - Peak Pulse | 400W | |
| Power Line Protection | No | |
| Applications | Telecom | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AC, SMA | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 | 
| 10 | kr.1.61300 | kr.16.13 | 
| 100 | kr.0.97860 | kr.97.86 | 
| 500 | kr.0.73382 | kr.366.91 | 
| 1.000 | kr.0.56320 | kr.563.20 | 
| 2.000 | kr.0.53760 | kr.1,075.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.46925 | kr.2,346.25 | 
| Unit Price without VAT: | kr.2.37000 | 
|---|---|
| Unit Price with VAT: | kr.2.96250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark