Eaton-DO214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Eaton-DO214AA

10BJ190CA

DigiKey Part Number
283-10BJ190CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10BJ190CA
Description
TVS DIODE 190VWM 307VC SMB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
307V Clamp 3.3A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
190V
Voltage - Breakdown (Min)
211V
Voltage - Clamping (Max) @ Ipp
307V
Current - Peak Pulse (10/1000µs)
3.3A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
201.000kr.1.06400kr.213,864.00
Unit Price without VAT:kr.1.06400
Unit Price with VAT:kr.1.33000