SMDJ54A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 2.979
Unit Price: kr.10.06000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: kr.3.38141
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.52358
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 700
Unit Price: kr.8.06000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.2.27530
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.2.20590
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.2.01754
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 14.590
Unit Price: kr.6.19000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.19.67000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.3.49356
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1.000
Unit Price: kr.16.12500
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.18.06000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.14.77050
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.111.97260
Datasheet
Eaton-DO-214AB,-SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Eaton-DO-214AB,-SMC
High Power TVS Diodes

SMDJ54A

DigiKey Part Number
283-SMDJ54ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ54A
Description
TVS DIODE 54VWM 87.1VC SMC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
87.1V Clamp 34.4A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
34.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
204.000kr.1.85438kr.378,293.52
Unit Price without VAT:kr.1.85438
Unit Price with VAT:kr.2.31798