Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMDJ48AH | |
|---|---|
DigiKey Part Number  | 283-SMDJ48AHTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SMDJ48AH  | 
Description  | TVS DIODE 48VWM 77.4VC SMC  | 
Manufacturer Standard Lead Time  | 19 Weeks  | 
Customer Reference  | |
Detailed Description  | 77.4V Clamp 38.8A Ipp Tvs Diode Surface Mount SMC  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 48V  | |
Voltage - Breakdown (Min)  | 53.3V  | |
Voltage - Clamping (Max) @ Ipp  | 77.4V  | |
Current - Peak Pulse (10/1000µs)  | 38.8A  | |
Power - Peak Pulse  | 3000W (3kW)  | |
Power Line Protection  | No  | |
Applications  | Telecom  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AB, SMC  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 48.000 | kr.2.47200 | kr.118,656.00 | 
| Unit Price without VAT: | kr.2.47200 | 
|---|---|
| Unit Price with VAT: | kr.3.09000 | 












