


SMDJ40AH | |
|---|---|
DigiKey Part Number | 283-SMDJ40AHTR-ND - Tape & Reel (TR) 283-SMDJ40AHCT-ND - Cut Tape (CT) 283-SMDJ40AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ40AH |
Description | TVS DIODE 40VWM 64.5VC SMC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 46.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 46.5A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 40V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 44.4V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 64.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204.000 | kr.2.33788 | kr.476,927.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.89000 | kr.9.89 |
| 10 | kr.6.23900 | kr.62.39 |
| 100 | kr.4.14830 | kr.414.83 |
| 500 | kr.3.25140 | kr.1,625.70 |
| 1.000 | kr.2.96268 | kr.2,962.68 |
| 2.000 | kr.2.71974 | kr.5,439.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.67000 | kr.7.67 |
| 10 | kr.5.18000 | kr.51.80 |
| 100 | kr.3.60620 | kr.360.62 |
| 500 | kr.2.90042 | kr.1,450.21 |
| 1.000 | kr.2.66895 | kr.2,668.95 |
| Unit Price without VAT: | kr.7.67000 |
|---|---|
| Unit Price with VAT: | kr.9.58750 |

