


SMAJ40CAH | |
|---|---|
DigiKey Part Number | 283-SMAJ40CAHTR-ND - Tape & Reel (TR) 283-SMAJ40CAHCT-ND - Cut Tape (CT) 283-SMAJ40CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ40CAH |
Description | TVS DIODE 40VWM 64.5VC SMA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 |
| 10 | kr.1.79200 | kr.17.92 |
| 100 | kr.1.03490 | kr.103.49 |
| 500 | kr.0.79654 | kr.398.27 |
| 1.000 | kr.0.58880 | kr.588.80 |
| 2.000 | kr.0.54400 | kr.1,088.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.49917 | kr.2,495.85 |
| 10.000 | kr.0.47040 | kr.4,704.00 |
| 15.000 | kr.0.43017 | kr.6,452.55 |
| 25.000 | kr.0.40397 | kr.10,099.25 |
| 35.000 | kr.0.38846 | kr.13,596.10 |
| 50.000 | kr.0.37338 | kr.18,669.00 |
| 125.000 | kr.0.34029 | kr.42,536.25 |
| Unit Price without VAT: | kr.2.62000 |
|---|---|
| Unit Price with VAT: | kr.3.27500 |

