SMDJE13AH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMDJE13AH

SMDJ18AH

DigiKey Part Number
283-SMDJ18AHTR-ND - Tape & Reel (TR)
283-SMDJ18AHCT-ND - Cut Tape (CT)
283-SMDJ18AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ18AH
Description
TVS DIODE 18VWM 29.2VC SMC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
29.2V Clamp 102.7A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
102.7A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.456
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
204.000kr.2.22400kr.453,696.00
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.98000kr.9.98
10kr.6.29800kr.62.98
100kr.4.18750kr.418.75
500kr.3.28218kr.1,641.09
1.000kr.2.99072kr.2,990.72
2.000kr.2.74547kr.5,490.94
Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.74000kr.7.74
10kr.5.22900kr.52.29
100kr.3.64030kr.364.03
500kr.2.92788kr.1,463.94
1.000kr.2.69421kr.2,694.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.7.74000
Unit Price with VAT:kr.9.67500