


SMDJ170CA | |
|---|---|
DigiKey Part Number  | 283-SMDJ170CATR-ND - Tape & Reel (TR) 283-SMDJ170CACT-ND - Cut Tape (CT) 283-SMDJ170CADKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SMDJ170CA  | 
Description  | TVS DIODE 170VWM 275VC SMC  | 
Manufacturer Standard Lead Time  | 31 Weeks  | 
Customer Reference  | |
Detailed Description  | 275V Clamp 10.9A Ipp Tvs Diode Surface Mount SMC  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 170V  | |
Voltage - Breakdown (Min)  | 189V  | |
Voltage - Clamping (Max) @ Ipp  | 275V  | |
Current - Peak Pulse (10/1000µs)  | 10.9A  | |
Power - Peak Pulse  | 3000W (3kW)  | |
Power Line Protection  | No  | |
Applications  | Telecom  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AB, SMC  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.9.60000 | kr.9.60 | 
| 10 | kr.6.04200 | kr.60.42 | 
| 100 | kr.4.00700 | kr.400.70 | 
| 500 | kr.3.13510 | kr.1,567.55 | 
| 1.000 | kr.2.85434 | kr.2,854.34 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.2.49783 | kr.7,493.49 | 
| 6.000 | kr.2.31840 | kr.13,910.40 | 
| Unit Price without VAT: | kr.9.60000 | 
|---|---|
| Unit Price with VAT: | kr.12.00000 | 

