


SMDJ15CA | |
|---|---|
DigiKey Part Number | 283-SMDJ15CATR-ND - Tape & Reel (TR) 283-SMDJ15CACT-ND - Cut Tape (CT) 283-SMDJ15CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ15CA |
Description | TVS DIODE 15VWM 24.4VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 123A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 24.4V |
Mfr | Current - Peak Pulse (10/1000µs) 123A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.99000 | kr.7.99 |
| 10 | kr.4.99600 | kr.49.96 |
| 100 | kr.3.28350 | kr.328.35 |
| 500 | kr.2.54666 | kr.1,273.33 |
| 1.000 | kr.2.30941 | kr.2,309.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.93710 | kr.5,811.30 |
| Unit Price without VAT: | kr.7.99000 |
|---|---|
| Unit Price with VAT: | kr.9.98750 |

