


SMDJ14CAH | |
|---|---|
DigiKey Part Number | 283-SMDJ14CAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ14CAH |
Description | TVS DIODE 14VWM 23.2VC SMC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 129.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 129.3A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 14V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 15.6V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 23.2V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM30T18AY | STMicroelectronics | 2.411 | 497-12173-1-ND | kr.12.74000 | Similar |
| SMLJ14CA-Q | Bourns Inc. | 0 | SMLJ14CA-Q-ND | kr.3.17000 | Similar |
| TPSMD14CA | Littelfuse Inc. | 0 | TPSMD14CA-ND | kr.3.01401 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204.000 | kr.3.14388 | kr.641,351.52 |
| Unit Price without VAT: | kr.3.14388 |
|---|---|
| Unit Price with VAT: | kr.3.92985 |




