


| SMBJ28AH | |
|---|---|
| DigiKey Part Number | 283-SMBJ28AHTR-ND - Tape & Reel (TR) 283-SMBJ28AHCT-ND - Cut Tape (CT) 283-SMBJ28AHDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMBJ28AH | 
| Description | TVS DIODE 28VWM 45.4VC DO214AA | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | 45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 28V | |
| Voltage - Breakdown (Min) | 31.1V | |
| Voltage - Clamping (Max) @ Ipp | 45.4V | |
| Current - Peak Pulse (10/1000µs) | 13.2A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | Telecom | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 | 
| 10 | kr.1.54200 | kr.15.42 | 
| 100 | kr.0.96900 | kr.96.90 | 
| 500 | kr.0.72090 | kr.360.45 | 
| 1.000 | kr.0.64077 | kr.640.77 | 
| 2.000 | kr.0.57315 | kr.1,146.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 6.000 | kr.0.65232 | kr.3,913.92 | 
| 12.000 | kr.0.59683 | kr.7,161.96 | 
| 18.000 | kr.0.56854 | kr.10,233.72 | 
| 30.000 | kr.0.53676 | kr.16,102.80 | 
| 42.000 | kr.0.51794 | kr.21,753.48 | 
| 60.000 | kr.0.49965 | kr.29,979.00 | 
| Unit Price without VAT: | kr.2.50000 | 
|---|---|
| Unit Price with VAT: | kr.3.12500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark