

SMDJ10CA | |
---|---|
DigiKey Part Number | 283-SMDJ10CATR-ND - Tape & Reel (TR) 283-SMDJ10CACT-ND - Cut Tape (CT) 283-SMDJ10CADKR-ND - Digi-Reel® |
Manufacturer | Eaton - Electronics Division |
Manufacturer Product Number | SMDJ10CA |
Description | TVS DIODE 10VWM 17VC SMC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 176.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 176.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
204.000 | kr.2.27047 | kr.463,175.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.27000 | kr.6.27 |
10 | kr.4.21800 | kr.42.18 |
100 | kr.2.91710 | kr.291.71 |
500 | kr.2.32858 | kr.1,164.29 |
1.000 | kr.2.13517 | kr.2,135.17 |
Unit Price without VAT: | kr.6.27000 |
---|---|
Unit Price with VAT: | kr.7.83750 |